Bits for Pozidriv recessed head screws, type Wera 855/4 TZ.
Tough hard, torsion shape against premature wear, especially suited for soft screwing applications; Drive: 1/4" hex, suitable for holders to DIN 3126-F 6.3, ISO 1173.
Technical attributes (type, size, length): 060015, PZ 2, L 50 mm
Version | bit | |
ESD protection | No | |
Size | PZ3 | |
Blade length | 50 mm | |
Length | 50 mm | |
Peak type | Pozidriv | |
1000V Insulated | No |
Country of origin | CZ |
Customs tariff number | 82079030 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available