Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

59855, PH 1, L 50 mm

Order No. 06 L 5678

Manufacturer name

Wera

Manufacturer No.

05059855001

piece
Total

€ 2.53
There are 64 piece in stock
Delivery:

scale from 1 from 5 from 10 from 20
Price* per piece € 2.5347 € 2.4871 € 2.4157 € 2.2729
product.detail.add.UNDEFINED

Technical features

Manufacturer information

Manufacturer name Wera
Manufacturer number 05059855001
GTIN 4013288013897
Country of origin Czech Republic
Customs tariff number 82079030
The above illustration may deviate

Bits for Phillips recessed head screws, type Wera 851/4 TH.

Extra hard, torsion shape against premature wear, especially suited for soft screwing applications; Drive: 1/4" hex, suitable for holders to DIN 3126-F 6.3, ISO 1173.

 

Technical attributes (type, size, length): 59855, PH 1, L 50 mm

  • Conformities

    RoHS not relevant
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (28.10.2008)
Other versions