05066520001 | Wera

Screwdriver bit, T27, TORX, BL 25 mm, L 25 mm, 05066520001

Order No.: 06L6392
EAN: 4013288015891
MPN:
05066520001
867/1 Z BO TX 27 x 25 mm
Series: 867
Wera
default L
Image may differ
Unit Price (€ / pc.)
3.2725 € *
Available: 8 pcs.
Leadtime: 2 Weeks **
Total Price:
3.27 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2725 €
10 pcs.
2.9512 €
*incl. VAT plus shipping costs
**Subject to prior sale

Bits for Torx screws with pin, type Wera 867/1Z BO.

With 1/4" hexagonal shaft; Length: 26 mm.

Type: 66520, size TX 27

Technical specifications
Version bit
ESD protection No
Size T27
Blade length 25 mm
Length 25 mm
Peak type TORX
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Size
Version
Length
Peak type
1000V Insulated
Blade length
ESD protection
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Size
Version
Length
Peak type
1000V Insulated
Blade length
ESD protection
Screwdriver bit, T20, TORX, BL 25 mm, L 25 mm, 05066510001
Order No.:
 06L6388
Manufacturer:
 Wera
Manufacturer SKU:
 05066510001
Available: 5 pcs. Leadtime: 2 Weeks **
Total Price: 4.76 € *
1 pcs.
4.7600 €
10 pcs.
4.1769 €
100 pcs.
3.6771 €
250 pcs.
3.5343 €
1000 pcs.
3.3082 €
T20
bit
25 mm
TORX
No
25 mm
No