05066320001 | Wera

Screwdriver bit, T40, TORX, BL 25 mm, L 25 mm, 05066320001

Order No.: 06L6380
EAN: 4013288015815
MPN:
05066320001
867/1 TZ TX 40 x 25 mm
Series: 867
Wera
default L
Image may differ
Unit Price (€ / pc.)
2.1182 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
2.12 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1182 €
10 pcs.
1.9040 €
*incl. VAT plus shipping costs
**Subject to prior sale

Torx screw bits, type Wera 867/1TZ.

With 1/4" hexagonal shaft; Length: 25 mm.

Type: 66320, size TX 40

Technical specifications
Version bit
ESD protection No
Size T40
Blade length 25 mm
Length 25 mm
Peak type TORX
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82079030
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Size
Version
Length
Peak type
1000V Insulated
Blade length
ESD protection
1 item in 11 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Size
Version
Length
Peak type
1000V Insulated
Blade length
ESD protection
Screwdriver bit, T10, TORX, BL 25 mm, L 25 mm, 05066305001
Order No.:
 06L6374
Manufacturer:
 Wera
Manufacturer SKU:
 05066305001
Available: 14 pcs. Leadtime: 2 Weeks **
Total Price: 3.08 € *
1 pcs.
3.0821 €
10 pcs.
2.7013 €
100 pcs.
2.3800 €
250 pcs.
2.2848 €
1000 pcs.
2.1420 €
T10
bit
25 mm
TORX
No
25 mm
No
Screwdriver bit, T25, TORX, BL 25 mm, L 25 mm, 05066312001
Order No.:
 06L6377
Manufacturer:
 Wera
Manufacturer SKU:
 05066312001
Available: 4 pcs. Leadtime: 2 Weeks **
Total Price: 3.08 € *
1 pcs.
3.0821 €
10 pcs.
2.7013 €
100 pcs.
2.3800 €
250 pcs.
2.2848 €
1000 pcs.
2.1420 €
T25
bit
25 mm
TORX
No
25 mm
No
Screwdriver bit, T6, TORX, BL 25 mm, L 25 mm, 05066301001
Order No.:
 06L6370
Manufacturer:
 Wera
Manufacturer SKU:
 05066301001
Available: 14 pcs. Leadtime: 2 Weeks **
Total Price: 3.08 € *
1 pcs.
3.0821 €
10 pcs.
2.7013 €
100 pcs.
2.3800 €
250 pcs.
2.2848 €
1000 pcs.
2.1420 €
T6
bit
25 mm
TORX
No
25 mm
No
Screwdriver bit, T15, TORX, BL 25 mm, L 25 mm, 05066308001
Order No.:
 06L6375
Manufacturer:
 Wera
Manufacturer SKU:
 05066308001
Available: 12 pcs. Leadtime: 2 Weeks **
Total Price: 3.08 € *
1 pcs.
3.0821 €
10 pcs.
2.7013 €
100 pcs.
2.3800 €
250 pcs.
2.2848 €
1000 pcs.
2.1420 €
T15
bit
25 mm
TORX
No
25 mm
No
Screwdriver bit, T7, TORX, BL 25 mm, L 25 mm, 05066302001
Order No.:
 06L6371
Manufacturer:
 Wera
Manufacturer SKU:
 05066302001
Available: 1 pcs. Leadtime: 2 Weeks **
Total Price: 3.17 € *
1 pcs.
3.1654 €
10 pcs.
2.7727 €
100 pcs.
2.4395 €
250 pcs.
2.3443 €
1000 pcs.
2.2015 €
T7
bit
25 mm
TORX
No
25 mm
No
Screwdriver bit, T20, TORX, BL 25 mm, L 25 mm, 05066310001
Order No.:
 06L6376
Manufacturer:
 Wera
Manufacturer SKU:
 05066310001
Available: 7 pcs. Leadtime: 2 Weeks **
Total Price: 3.08 € *
1 pcs.
3.0821 €
10 pcs.
2.7013 €
100 pcs.
2.3800 €
250 pcs.
2.2848 €
1000 pcs.
2.1420 €
T20
bit
25 mm
TORX
No
25 mm
No
Screwdriver bit, T8, TORX, BL 25 mm, L 25 mm, 05066303001
Order No.:
 06L6372
Manufacturer:
 Wera
Manufacturer SKU:
 05066303001
Available: 10 pcs. Leadtime: 2 Weeks **
Total Price: 3.08 € *
1 pcs.
3.0821 €
10 pcs.
2.7013 €
100 pcs.
2.3800 €
250 pcs.
2.2848 €
1000 pcs.
2.1420 €
T8
bit
25 mm
TORX
No
25 mm
No
Screwdriver bit, T9, TORX, BL 25 mm, L 25 mm, 05066304001
Order No.:
 06L6373
Manufacturer:
 Wera
Manufacturer SKU:
 05066304001
Available: 10 pcs. Leadtime: 2 Weeks **
Total Price: 3.27 € *
1 pcs.
3.2725 €
2 pcs.
3.0821 €
6 pcs.
2.9155 €
10 pcs.
2.6180 €
T9
bit
25 mm
TORX
No
25 mm
No