05056404001 | Wera

Screwdriver bit, PH3, Phillips, BL 25 mm, L 25 mm, 05056404001

Order No.: 06L6366
EAN: 4013288033994
MPN:
05056404001
851/1 BDC PH 3 x 25 mm
Series: 851
Wera
default L
Image may differ
Unit Price (€ / pc.)
3.9270 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
3.93 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9270 €
10 pcs.
3.5343 €
*incl. VAT plus shipping costs
**Subject to prior sale

Bits for Phillips recessed head screws, type Wera 851/1 Z/BTZ.

With 1/4" hexagonal shaft; Length: 25 mm.

With diamond-coated blade tip, type 851/1 BDC.

Type: 56404, insert size 3

Technical specifications
Version bit
ESD protection No
Size PH3
Blade length 25 mm
Length 25 mm
Peak type Phillips
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Size
Version
Length
Peak type
1000V Insulated
Blade length
ESD protection
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Size
Version
Length
Peak type
1000V Insulated
Blade length
ESD protection