05056210001 | Wera
Screwdriver bit, 4.5 mm, slotted, BL 25 mm, L 25 mm, 05056210001
Unit Price (€ / pc.)
1.3209 € *
Available: 69 pcs.
Leadtime: 2 Weeks **
Screwdriver bits, type Wera 800/1 TZ/BTZ.
With 1/4" hexagonal shaft; Length: 25 mm.
Type: 56210, 0.6 x 4.5 mm
Technical specifications
Version | bit | |
ESD protection | No | |
Size | 4.5 mm | |
Blade length | 25 mm | |
Length | 25 mm | |
Peak type | slotted | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82079030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |