Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Bit 4.0 mm, for hex socket screws 2.5 mm, BAHCO 45S/H2.5

Order No. 06 L 6190

Manufacturer name

BAHCO

Manufacturer No.

45S/H2.5

piece
Total

€ 5.21
There are 14 piece in stock
Delivery:

scale from 1 from 5
Price* per piece € 5.2122 € 4.6886
product.detail.add.UNDEFINED

Technical features

Manufacturer information

Manufacturer name BAHCO
Manufacturer number 45S/H2.5
GTIN 7314150218554
Country of origin Germany
Customs tariff number 82079030
The above illustration may deviate

Bits for hex socket screws, L 20 mm, type 45.

Type: 45S/H2.5, 2.5 mm

  • Conformities

    RoHS not relevant
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (28.10.2008)
Related products