Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Bit, 23135, size T 15

Order No. 06 L 6762

Manufacturer name

Wiha

Manufacturer No.

23135
7015 DURA-OT T15X25

piece
Total

€ 4.96
There are 5 piece in stock
Delivery:

scale from 1 from 5 from 10
Price* per piece € 4.9623 € 4.4625 € 3.9627
product.detail.add.UNDEFINED

Technical features

Manufacturer information

Manufacturer name Wiha
Manufacturer number 23135
7015 DURA-OT T15X25
GTIN 4010995231354
Country of origin Germany
Customs tariff number 82079030
The above illustration may deviate

Torx bits, type Wiha 7015 DR DuraBit.

Made of chrome vanadium steel, full length hardened, wear resistant tip with hard metal coating which clamps itself into the screw head and with torsion zone for the protection against peak torque; Length: 25 mm.

Technical attributes (type, size): 23135, size T 15

  • Conformities

    RoHS not relevant
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Related products