05066762001 | Wera
Screwdriver bit, TW2, Tri-Wing, BL 25 mm, L 25 mm, 05066762001
Unit Price (€ / pc.)
7.4613 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
7.46 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4613 €
10 pcs.
6.7116 €
*incl. VAT plus shipping costs
**Subject to prior sale
Bits for TRI-WING screws, type Wera 875/1.
With 1/4" hexagonal shaft; Length: 25 mm.
Type: 066762, size 2, D 4.7 mm
Technical specifications
Version | bit | |
ESD protection | No | |
Size | TW2 | |
Blade length | 25 mm | |
Length | 25 mm | |
Peak type | Tri-Wing | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82079030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |