05057151001 | Wera
Screwdriver bit, 6 mm, Spanner, BL 25 mm, L 25 mm, 05057151001
Unit Price (€ / pc.)
8.3419 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
8.34 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3419 €
10 pcs.
7.5089 €
*incl. VAT plus shipping costs
**Subject to prior sale
Bits for spanner screws, type Wera 857/1Z.
With 1/4" hexagonal shaft; Length: 25 mm.
Type: 057151, size 6, D 4.32 mm
Technical specifications
Version | bit | |
ESD protection | No | |
Size | 6 mm | |
Blade length | 25 mm | |
Length | 25 mm | |
Peak type | Spanner | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82079030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |