11600500 | WEICON

WEICON Bio-Fluid spray, 500ml

Order No.: 12L2060
EAN: 4024596000608
MPN:
11600500
BIO-FLUID -SPRAY 500ML
WEICON
default L
Image may differ
Unit Price (€ / pc.)
21.5747 € *
Available: 12 pcs.
Leadtime: 1 Week **
Total Price:
21.57 € *
Price list
Quantity
Price per unit*
1 pcs.
21.5747 €
10 pcs.
18.9924 €
50 pcs.
17.6953 €
150 pcs.
16.9099 €
500 pcs.
16.0412 €
*incl. VAT plus shipping costs
**Subject to prior sale

WEICON Bio-Fluid spray

WEICON Bio-Fluid is a medically pure white oil containing no resins or acids which was specially developed for lubrication and care. It is water-clear, free of solvents, odourless and tasteless, and water-rejecting. It has excellent creeping properties and an NSF approval.

Bio-Fluid reduces friction and wear, suppresses squeaky noises, protects against corrosion and removes dirt and rust.

Bio-Fluid can be used for the lubrication, protection and care of precision mechanisms, as a spray oil for production and filling plants, and as a lubricant for filling and packaging systems. It can be used wherever occasional, technically unavoidable contact with food or its packaging can occur. WEICON Bio-Fluid was developed for applications in the food, beverage, pharmaceutical and cosmetic industries.

Bio-Fluid is compliant with the Paraffinum Subliquidum defined in the German Arzneibuch (DAB 10) and with NSF classification H 1 for indirect contact with foodstuffs.

Content: 500ml

Colour: colourless

Odour: almost odourless

Temperature resistance: -25 to +120°C

Shelf life (minimum): 24 months

Special features: purity grade of DAB10, USDA H1, FDA Reg., FDA pos. list

Technical specifications
Usage Lubrication and care
Version penetrating oil spray
Container spray can
Operational temperature -25 °C to 120 °C
Contents 500 ml
Viscosity liquid
Logistics
Country of origin DE
Customs tariff number 34039900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Gefahrenpiktogramme
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H222 Extremely flammable aerosol
  • H229 Pressurized container: may burst if heated

Precautionary statements:

  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P211 Do not spray on an open flame or other ignition source.
  • P251 Do not pierce or burn, even after use.
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.