PKNI 20 B RT | Hirschmann Test & Measurement
Pole terminal, 4 mm, red, 30 VAC/60 VDC, 63 A, solder connection, nickel-plated, PKNI 20 B RT
Unit Price (€ / pc.)
6.4617 € *
Available: 77 pcs.
Leadtime: 1 Week **
Total Price:
6.46 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4617 €
10 pcs.
5.7001 €
100 pcs.
4.9980 €
500 pcs.
4.8076 €
1000 pcs.
4.4982 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pole terminal, PKNI 20 B RT, Hirschmann Test & Measurement
Pole terminal with claw edge, captive insulating head and insulating rings. Threaded bolt with 6 mm diameter made of nickel-plated brass with 2.6 mm cross hole. For insulated, twist-proof installation in equipment chassis and control panels up to 3.5 mm wall thickness.
Technical specifications
Connection | solder connection | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 63 A | |
diameter | 4 mm | |
Installation diameter | 9.9 mm | |
Colour | red | |
contact surface | nickel-plated | |
Length | 63.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Original Packaging | Carton with 100 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |