PKI 10 A RT AU | Hirschmann Test & Measurement

Pole terminal, 4 mm, red, 30 VAC/60 VDC, 35 A, screw connection, gold-plated, PKI 10 A RT AU

Order No.: 25F512
EAN: 4099889680263
MPN:
PKI 10 A RT AU
930 103-701
Series: PKI 10 A Au
Hirschmann Test & Measurement
default L
front L
Image may differ
Unit Price (€ / pc.)
5.9857 € *
Available: 75 pcs.
Leadtime: 3 Weeks **
Total Price:
5.99 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9857 €
10 pcs.
5.2598 €
100 pcs.
4.6172 €
500 pcs.
4.4387 €
1000 pcs.
4.1412 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pole terminal, PKI 10 A RT AU, Hirschmann Test & Measurement

Pole terminal with claw edge and captive insulating head and insulating rings. Threaded bolt with 4 mm diameter made of brass gold-plated with 2 mm diameter cross hole. For insulated, twist-proof installation in equipment chassis and control panels up to 2 mm wall thickness.

Technical specifications
Connection screw connection
Rated Voltage 30 VAC/60 VDC
Rated current 35 A
diameter 4 mm
Installation diameter 8 mm
Colour red
contact surface gold-plated
Length 41.5 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Original Packaging Carton with 100 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Colour
diameter
contact surface
Rated Voltage
Rated current
Length
Connection
Installation diameter
1 item in 10 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Colour
diameter
contact surface
Rated Voltage
Rated current
Length
Connection
Installation diameter