128613003 | Kopp

Outlet strip, 3-way, 1.4 m, 16 A, white, 128613003

Order No.: 07L5005
EAN: 4008224569231
MPN:
128613003
1286.1300.3
Kopp
default L
Image may differ
Unit Price (€ / pc.)
8.7346 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
8.7346 €

Schuko-style bench outlets, type Kopp 1286.

For three connections; Outlet rotation: 45°, connecting cable H05VV-F3G 1.5 mm² with Schuko-style plug and anti-kink guard, horizontal design, made of impact-resistant plastic. Connecting cable length: 1.4 m. Rating: 16 A/250 V.

Technical attributes (type, outlet color): 1286.1300.3, white

Technical specifications
Can be switched off No
Number of sockets 3
Width 80 mm
Colour white
Cable length 1.4 m
Length 300 mm
Master-Slave No
Material plastic
Rated current 16 A
Degree of protection (IP) IP20
Depth 60 mm
Overvoltage protection No
USB connection No
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Colour
Can be switched off
Material
Depth
Width
Length
Overvoltage protection
Number of sockets
Cable length
Rated current
Master-Slave
Degree of protection (IP)
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Colour
Can be switched off
Material
Depth
Width
Length
Overvoltage protection
Number of sockets
Cable length
Rated current
Master-Slave
Degree of protection (IP)
Outlet strip, 3-way, 1.4 m, 16 A, black, 128615005
Order No.:
 07L4982
Manufacturer:
 Kopp
Manufacturer SKU:
 128615005
Available: 28 pcs. Leadtime: 1 Week **
Total Price: 10.22 € *
1 pcs.
10.2221 €
10 pcs.
9.0083 €
50 pcs.
8.3895 €
150 pcs.
8.0206 €
500 pcs.
7.6041 €
black
No
plastic
80 mm
300 mm
No
3
1.4 m
16 A
No
IP20
Outlet strip, 3-way, 1.4 m, 16 A, white, 129713007
Order No.:
 07L9700
Manufacturer:
 Kopp
Manufacturer SKU:
 129713007
Available: 200 pcs. Leadtime: On Request **
Total Price: 4.80 € *
1 pcs.
4.7957 €
10 pcs.
4.3197 €
50 pcs.
3.9508 €
100 pcs.
3.5938 €
white
Yes
plastic
No
3
1.4 m
16 A
No
IP20
Outlet strip, 3-way, 1.4 m, 16 A, white, 128613003
Order No.:
 07L5005
Manufacturer:
 Kopp
Manufacturer SKU:
 128613003
Available: 0 pcs. Leadtime: On Request **
Total Price: 8.73 € *
20 pcs.
8.7346 €
white
No
plastic
60 mm
80 mm
300 mm
No
3
1.4 m
16 A
No
IP20