B7110107 | OKW
Belt / pocket clip
Unit Price (€ / pc.)
5.4978 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.50 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4978 €
10 pcs.
5.1527 €
50 pcs.
4.9504 €
100 pcs.
4.7600 €
*incl. VAT plus shipping costs
**Subject to prior sale
Special clip for ERGO-CASE S & M. For fixing the preshaped centres in the bottom part have to be milled or punched.
Technical specifications
Version | Belt / pocket clip | |
Width | 24 mm | |
Colour | gray white | |
Length | 58.03 mm | |
Material | polyamide |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |