BKM26/6-6A01 | TWK-ELEKTRONIK
Bellows coupling for 6 mm shafts, BKM26/6-6A01
Order No.: 20H6042
EAN: 4099889347357
MPN:
BKM26/6-6A01
Unit Price (€ / pc.)
109.3610 € *
Available: 16 pcs.
Leadtime: 1 Week **
Total Price:
109.36 € *
Price list
Quantity
Price per unit*
1 pcs.
109.3610 €
3 pcs.
106.0766 €
10 pcs.
102.4352 €
25 pcs.
99.6982 €
100 pcs.
95.3190 €
*incl. VAT plus shipping costs
**Subject to prior sale
Bellow-type couplings for shafts, type TWK BKM.
For steady transmission of rotary movements. The coupling compensates for any angular or parallel offset and axial clearance differences; Torque: max. 50 N/cm. Operating speed: max. 20000 rpm. Shaft diameter: 6.0 mm.
Type: BKM26/6-6A01, bellows-type coupling
Technical specifications
Suitable for | 6 mm shafts | |
Accessory Type | bellows coupling |
Download
Logistics
Country of origin | FR |
Customs tariff number | 90319000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |