33501400304100 | Harting

Connection line, 10 m, plug, 12 pole straight to open end, 0.34 mm², 33501400304100

Order No.: 42P1704
EAN: 5713140237513
MPN:
33501400304100
Series: HAN 1A
Harting
default L
Image may differ
Unit Price (€ / pc.)
58.6075 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
58.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
58.6075 €

Connection line, 33501400304100, Harting

Connection line, pre-assembled on one side, copper cable (round), oil resistant, cable length: 10 m.

Technical specifications
Connection (1) plug, 12 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 10 m
Cable cross-section 0.34 mm²
Logistics
Country of origin RO
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Variations
Cable cross-section
Cable length
Connection (1)
Version
Connection (2)
Connection 1 design
1 item in 15 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable cross-section
Cable length
Connection (1)
Version
Connection (2)
Connection 1 design