151-01527 | HellermannTyton
Mounting base, nylon, black, self-adhesive, (L x W x H) 28 x 28 x 6.3 mm
FlexTack Mounting base for cable ties with special adhesive 151-01527 FMB4APT-I by HellermannTyton
- Flexible base for rounded and angled surfaces
- FMBAPT bases are supplied with a 100% closed cell acrylic adhesive tape.
- Greater design freedom, weight reduction and process cost optimization
- High tensile and shear strength combined with high temperature resistance
- Innovative fastening solution for low-energy surfaces
- Protective film with overhang for very easy peel-off
Max. Binder width: 5.4 mm
Material: Polyamide 6.6 heat stabilized (PA66HS)
Operating temperature: -40°C to +105°C
Fire protection properties: UL94 V2 (without adhesive)
Dimensions: 28 mm x 28 mm x 6.3 mm
Colour: black
Version | mounting base | |
Width | 28 mm | |
Colour | black | |
Height | 6.3 mm | |
Length | 28 mm | |
Material | nylon | |
Self-adhesive | Yes |
Country of origin | DE |
Customs tariff number | 39269097 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |