33504646807010 | Harting
Sensor actuator cable, Han 1A CA M12, D coding to Han 1A CA M12, D coding, 4 pole, 1 m, PVC, green, 33504646807010
Unit Price (€ / pc.)
47.7071 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Sensor actuator cable, 33504646807010, Harting
Sensor actuator cable, pre-assembled on both sides, cable length: 1 m.
Technical specifications
Connection (1) | Han 1A CA M12, D coding | |
Connection (2) | Han 1A CA M12, D coding | |
Colour | green | |
Cable length | 1 m | |
LED display | No | |
Material | PVC | |
Pin number | 4 pole |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |