20.17254.01 | EOZ
Cap, round, Ø 13 mm, (H) 6 mm, black, for pushbutton switch, 20.17254.01
Order No.: 12G2921
EAN: 4099889323542
MPN:
20.17254.01
Unit Price (€ / pc.)
3.5343 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Black cap, 20.17254.01, EOZ
Black push button cap Ø13 mm, for use with 10 mm push button
Technical specifications
Version | round | |
diameter | 13 mm | |
Colour | black | |
Suitable for | pushbutton switch | |
Height | 6 mm | |
Accessory Type | cap |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |