100311010 | Rose
Fastening strap
Order No.: 60H202
EAN: 4099889563719
MPN:
100311010
Unit Price (€ / pc.)
15.0297 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
15.03 € *
Price list
Quantity
Price per unit*
1 pcs.
15.0297 €
10 pcs.
13.2209 €
50 pcs.
12.3165 €
150 pcs.
11.7810 €
500 pcs.
11.1741 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding outer mounting straps, type 10.03.
Made of stainless steel, can be mounted in the enclosure sections provided for this purpose.
Technical attributes (type, outer dimensions, lid height (Lh), size of outside mounting strap): 10.03 11 01, kit of 4 items, for M 4
Technical specifications
Version | fixing | |
Type of mounting | screw M4 | |
Width | 5 mm | |
Height | 2 mm | |
Length | 38.5 mm | |
Material | stainless steel |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |