2905100 SN 50 | Storage Systems

Component case, blue, (W x D) 340 x 240 mm, 2905100 SN 50

Order No.: 05L2445
EAN: 4099891420031
MPN:
2905100 SN 50
default L
Image may differ

Discontinued

Unit Price (€ / pc.)
45.6246 € *
Available: 13 pcs.
Leadtime: On Request **
Total Price:
45.62 € *
Price list
Quantity
Price per unit*
1 pcs.
45.6246 €
5 pcs.
42.8995 €
15 pcs.
41.2573 €
50 pcs.
39.4247 €
150 pcs.
37.7825 €
*incl. VAT plus shipping costs
**Subject to prior sale

Small parts cases, bare, type 2905100.

Made of 0.6 mm steel sheet, with handle, lock and label frame; Lid: hinged, can be opened completely, inside with Styrofoam padding. Color: brilliant blue (RAL 5007). Outer dimensions HxWxD: 50 x 340 (lock side) x 240 mm. The case is delivered without accessories. Corresponding separately available assortment small part trays can be inserted to scale. The black inserts are made of polystyrene.

Type: 2905100, component case

Technical specifications
Version component case
Width 340 mm
ESD protection No
Colour blue
Material sheet steel
Depth 240 mm
Logistics
Country of origin DE
Customs tariff number 73269098
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory