BA2AAW | Battery Holders
Battery holder for mignon cell, 2 cells, chassis mounting
Order No.: 28A200
EAN: 4099889678390
MPN:
BA2AAW
Unit Price (€ / pc.)
2.0349 € *
Available: 0 pcs.
Leadtime: On Request **
Battery holders, type BA.
For Mignon cells; high retention force Housing: polypropylene to UL 94-HB. Contacts: nickel-plated spring steel. Connection: 2 wires AWG 24 to UL 1007, 150 mm length.
Type: BA2AAW, for 2 Mignon cells
Technical specifications
Usage | mignon cell | |
Number of cells | 2 | |
Assembly | chassis mounting |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |