BATTERIEHALTER 224 | Battery Holders

Battery holder for CR-P2, 1 cell, PCB mounting

Order No.: 28A1043
EAN: 4099889659214
MPN:
BATTERIEHALTER 224
default L
front L
Image may differ
Unit Price (€ / pc.)
4.4982 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.50 € *
Price list
Quantity
Price per unit*
100 pcs.
4.4982 €
500 pcs.
4.2245 €
1000 pcs.
4.0936 €
*incl. VAT plus shipping costs
**Subject to prior sale

Battery holders, type 224.

For 6.0 V lithium batteries, e.g. Varta CR-P 2 P, Duracell DL 223 A o. ä., for PCB mounting, with solder pin contacts, made of aluminum; Contacts: nickel-plated spring steel. Dimensions: L 42.1, W 28.5, H 15.2 mm. Mounting hole pitch: 25.4 mm.

Type: 224, battery holder

Technical specifications
Usage CR-P2
Number of cells 1
Assembly PCB mounting
Logistics
Country of origin US
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes