BATTERIEHALTER 108 | Battery Holders
Battery holder for 1/2 mignon cell, 1 cell, PCB mounting
Battery holders, type KE 10.
For battery sizes AA (Mignon, approx. 15 x 51 mm), 1/2 AA (half Mignon cell), or 2/3 A (approx. 18 x 28 mm). With solder pin contacts for PCB mounting. A holder cover (snap-in) is available on separate order; Insulator: PBT to UL 94 V-0, black. Contacts: Nickel on copper.
Technical attributes (type, battery version, dimensions A/B/D/E): 0108, 1/2 AA, A 34.5/B 15.5/D 26/29.5 mm
Usage | 1/2 mignon cell | |
Number of cells | 1 | |
Assembly | PCB mounting |
Country of origin | CN |
Customs tariff number | 85369010 |
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |