Battery holders for button cells, type KE 500/502.
Suitable for one button cell with a diameter of 12 or 16 mm; Insulator: PBT to UL 94 V-0, black. Contacts: spring steel, nickel-plated on copper substrate. For one 12 mm cell. Dimension J: 2.54 mm.
Technical attributes (type, dimensions A/D/E/F/G/H): 500, A 12.57/D 7.11/E 6.35/F 15.06/G 19.05/H 10 mm
Usage | button cell Ø 12/16 mm | |
Number of cells | 1 | |
Assembly | PCB mounting |
Country of origin | US |
Customs tariff number | 85369010 |
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available