04-19.1000110 | Battery Holders
Battery clip for 9 V-battery, 1 cell
Order No.: 28A103
EAN: 4099889641714
MPN:
04-19.1000110
Unit Price (€ / pc.)
11.1265 € *
Available: 39 pcs.
Next delivery: 100 pcs. on 2024-05-03
Leadtime: 4 Weeks **
Total Price:
11.13 € *
Price list
Quantity
Price per unit*
1 pcs.
11.1265 €
10 pcs.
9.7937 €
50 pcs.
9.1273 €
150 pcs.
8.7227 €
500 pcs.
8.2943 €
*incl. VAT plus shipping costs
**Subject to prior sale
Battery clips, type 04-19.-/04-11.-.
For demanding applications, with anti-kink guard, for 9.0 V batteries or battery holders for Mignon cells; Cable length: 125 mm, of which 6.0 mm stripped, twisted and tinned. Cable: YZ 2 x 0.14 mm² (18 x 0.1), white/brown. Material: PVC 0810, black.
Type: 04-19.10, vertically arranged contacts with anti-kink guard
Technical specifications
Usage | 9 V-battery | |
Number of cells | 1 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |