BS-4 T | Battery Holders
Battery clip for 9 V-battery, 1 cell
Order No.: 28A102
EAN: 4099889606706
MPN:
BS-4 T
Unit Price (€ / pc.)
0.3927 € *
Available: 1,612 pcs.
Leadtime: 18 Weeks **
Total Price:
0.39 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3927 €
10 pcs.
0.3451 €
50 pcs.
0.2856 €
100 pcs.
0.2261 €
500 pcs.
0.2023 €
*incl. VAT plus shipping costs
**Subject to prior sale
Battery clips, type 006 P/I und 006 P/T.
For 9.0 V batteries or battery holder for Mignon cells, with approx. 100 mm hook-up wires (red and black);
Type: 006 P/T, horizontally arranged contacts
Technical specifications
Usage | 9 V-battery | |
Number of cells | 1 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |