Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Basic board, FR 4, 100 x 200mm, double-sided, RE1001-LF

Order No. 11 H 2864

Manufacturer name

Roth Elektronik

Manufacturer No.

RE1001-LFDS

piece
Total

€ 371.88
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 25
Price* per piece € 14.875
product.detail.add.UNDEFINED

Technical features

Manufacturer information

Manufacturer name Roth Elektronik
Manufacturer number RE1001-LFDS
Country of origin Germany
Customs tariff number 85340019
The above illustration may deviate

Copper-plated basic boards, non-perforated, type Roth Elektronik RE1001-LF.

Basic board, made of epoxy fiber-glass FR4 0.8 mm, double-sided plating with 35 µm copper; Dimensions: 100 x 200 mm.

 

Type: RE1001-LF, base PCB

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK free
    PFOS free
    SVHC free (28.10.2008)