DC-05YWA | Kingbright

Bargraph display yellow 2.1V 9mcd 12.6x10.1mm DC-05YWA

Order No.: 65S1014
EAN: 4099879006240
MPN:
DC-05YWA
Kingbright
default L
Image may differ
Unit Price (€ / pc.)
1.2971 € *
Available: 270 pcs.
Leadtime: 9 Weeks **
Total Price:
1.30 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2971 €
10 pcs.
1.0591 €
100 pcs.
0.8925 €
250 pcs.
0.7735 €
1000 pcs.
0.6783 €
*incl. VAT plus shipping costs
**Subject to prior sale

Bargraph display, DC-05YWA, Kingbright

The DC-05YWA is a 5-segment LED Bar Graph Array with white diffused lens. The yellow device is made with gallium arsenide phosphide on gallium phosphide yellow light emitting diode.

Features

  • Suitable for level indicators
  • Low current operation
  • Excellent ON/OFF contrast
  • End stackable
Technical specifications
Rated current 30 mA
Width 10.1 mm
Colour yellow
Height 8 mm
Length 12.6 mm
Light intensity min. 0.0022 cd
Light intensity typ. 0.009 cd
Lens white-diffuse
Assembly THT
Wavelength 590 nm
Logistics
Country of origin CN
Customs tariff number 85414100
Original Packaging Bar with 40 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes