EG 38.0005 | Schlemmer

Rescue sign, (W) 300 mm, aluminum, EG 38.0005

Order No.: 19L2122
EAN: 4099891425104
MPN:
EG 38.0005
Schlemmer
default L
Image may differ
Unit Price (€ / pc.)
12.019 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
12.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.019 €

Self-adhesive plastic signs, type EG 37.

Color: green-white, with symbol for escape route to the left. Dimensions: 150 x 300 mm.

Type: 0005, rescue sign, afterglowing

Technical specifications
Version rescue sign
Width 300 mm
Colour green/white
Material aluminum
Logistics
Country of origin DE
Customs tariff number 39199080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Material
Version
Width
Colour
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
Version
Width
Colour
Rescue sign, (W) 300 mm, aluminum, EG 38.0005
Order No.:
 19L2122
Manufacturer:
 Schlemmer
Manufacturer SKU:
 EG 38.0005
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 12.02 € *
1 pcs.
12.019 €
aluminum
rescue sign
300 mm
green/white
Rescue sign, (W) 300 mm, plastic, EG 38.0008
Order No.:
 19L2142
Manufacturer:
 Schlemmer
Manufacturer SKU:
 EG 38.0008
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 12.02 € *
1 pcs.
12.019 €
plastic
rescue sign
300 mm
green/white