720.4 | Mentor
Axle coupling for 4 mm shafts, 720.4
Unit Price (€ / pc.)
2.5585 € *
Available: 135 pcs.
Leadtime: 1 Week **
Total Price:
2.56 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5585 €
10 pcs.
2.2491 €
100 pcs.
1.9754 €
250 pcs.
1.9040 €
1000 pcs.
1.7731 €
*incl. VAT plus shipping costs
**Subject to prior sale
Shaft couplings, type 64.11.
Bright brass. For potentiometers, switches etc.
Technical attributes (type, shaft diameter (OD)): 040, SD 4.0 mm
Technical specifications
Suitable for | 4 mm shafts | |
Accessory Type | axle coupling |
Download
Logistics
Country of origin | TN |
Customs tariff number | 83024900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |