05027405001 | Wera

Pricker, BW 92 mm, L 105 mm, 05027405001

Order No.: 02L5318
EAN: 4013288019998
MPN:
05027405001
1427
Series: 142_
Wera
default L
Image may differ
Unit Price (€ / pc.)
8.2824 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
8.28 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2824 €
5 pcs.
7.4494 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : Vorstecher / Awl
Technical specifications
Version pricker
Weight 82.4 g
Handle Material steel
Blade width 92 mm
Length 105 mm
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Weight
Version
Blade width
Handle Material
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Weight
Version
Blade width
Handle Material
Pricker, BW 92 mm, L 105 mm, 05027405001
Order No.:
 02L5318
Manufacturer:
 Wera
Manufacturer SKU:
 05027405001
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 8.28 € *
1 pcs.
8.2824 €
5 pcs.
7.4494 €
105 mm
82.4 g
pricker
92 mm
steel
Pricker, BW 92 mm, L 107 mm, 05027455001
Order No.:
 02L5319
Manufacturer:
 Wera
Manufacturer SKU:
 05027455001
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 8.83 € *
1 pcs.
8.8298 €
5 pcs.
7.9492 €
107 mm
79.2 g
pricker
92 mm
steel