191.071.011 | Marquardt

Actuator, flat, (L) 17.6 mm, for snap acting switche, 191.071.011

Order No.: 12G9960
EAN: 4099889324921
MPN:
191.071.011
Series: 1050
Marquardt
default L
Image may differ
Unit Price (€ / pc.)
0.9520 € *
Available: 0 pcs.
Next delivery: 100 pcs. on 2024-05-17
Leadtime: 10 Weeks **
Total Price:
0.95 € *
Price list
Quantity
Price per unit*
10 pcs.
0.9520 €
50 pcs.
0.8449 €
*incl. VAT plus shipping costs
**Subject to prior sale

Corresponding auxiliary actuators, single, type 191.

Made of metal. Can be retrofitted.

Technical attributes (type, termination type, contact material, connection surface material (bearing connection)): 191.071.011, flat, 17.6-mm length

Technical specifications
Version flat
Suitable for snap acting switche
Length 17.6 mm
Accessory Type actuator
Logistics
Country of origin DE
Customs tariff number 73209090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Length
Accessory Type
Suitable for
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Length
Accessory Type
Suitable for
Actuator, flat, (L) 34.8 mm, for snap acting switche, 191.071.101
Order No.:
 12G9964
Manufacturer:
 Marquardt
Manufacturer SKU:
 191.071.101
Available: 605 pcs. Leadtime: 10 Weeks **
Total Price: 9.88 € *
10 pcs.
0.9877 €
50 pcs.
0.8687 €
250 pcs.
0.7497 €
1000 pcs.
0.6545 €
flat
34.8 mm
actuator
snap acting switche
Actuator, flat with roller, (L) 15.8 mm, for snap acting switche, 191.078.013
Order No.:
 12G9965
Manufacturer:
 Marquardt
Manufacturer SKU:
 191.078.013
Available: 0 pcs. Leadtime: 10 Weeks ** Next delivery: 140 pcs. on 2024-04-25
Total Price: 1.81 € *
10 pcs.
1.8088 €
50 pcs.
1.5827 €
250 pcs.
1.3566 €
1000 pcs.
1.2019 €
2500 pcs.
1.0948 €
flat with roller
15.8 mm
actuator
snap acting switche