AIM 1,6/0,8 | Block

Economy transformer, 220 V/230 V/240 V, 0.8 A/1.6 A, AIM 1,6/0,8

Order No.: 32C550
EAN: 4099891343620
MPN:
AIM 1,6/0,8
Series: AIM
Block
default L
front L
Image may differ
Unit Price (€ / pc.)
83.6094 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
83.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
83.6094 €

Autotransformers in enclosure, type Block AIM.

For screw mounting, with terminal block, integrated fusing and thermal protection against short-circuit and overload. Not electrically isolated from mains

Output current 1.6 A, type AIM 1,6/0,8.

Technical specifications
Width 77 mm
Height 76 mm
Length 166 mm
Primary voltage 115/240 V
Secondary voltage (1) 220 V
Secondary voltage (2) 230 V
Secondary voltage (3) 240 V
Secondary amperage 1 0.8 A
secondary amperage 2 1.6 A
Logistics
Country of origin DE
Customs tariff number 85043180
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes