Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Automotive voltage and car lamp tester

Order No. 06 L 338

Manufacturer name

EVOMEX

Manufacturer No.

1030
EVO AUTOLICHTPRÜFER I

piece
Total

€ 3.45
There are 7 piece in stock
Delivery:

scale from 1 from 5 from 10
Price* per piece € 3.451 € 3.0702 € 2.8203
product.detail.add.UNDEFINED

Technical features

Manufacturer information

Manufacturer name EVOMEX
Manufacturer number 1030
EVO AUTOLICHTPRÜFER I
Country of origin Germany
Customs tariff number 90303330
The above illustration may deviate

Automotive voltage and lights tester, type EVOMEX 1030.

With alligator clip; Voltage range: 6.0 to 24 VDC. Material: SAN. Length: approx. 120 mm. Weight: approx. 24 g.

 

Type: 1030, car lights tester

  • Technical Data Sheets

  • Conformities

    RoHS not relevant
    REACH not relevant
    PAK free
    PFOS not specified
    SVHC free (28.10.2008)