Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Automotive twin jack, 16 A, 12 to 24 V

Order No. 37 F 142

Manufacturer name

PRO CAR

Manufacturer No.

67652000

piece
Total

€ 761.60
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 50 from 100
Price* per piece € 15.232 € 14.28
product.detail.add.UNDEFINED

Technical features

Manufacturer information

Manufacturer name PRO CAR
Manufacturer number 67652000
Country of origin Tunesia
Customs tariff number 85444290
The above illustration may deviate

Automotive twin jacks, type PRO CAR 67652000.

With two standard outlets and contacts to DIN EN ISO 4165; Operating voltage: 12 to 24 V. Operating current: max. 16 A. For flexible connection to the vehicle network by means of TÜV-tested safety universal connector with replaceable 16 A fuse.

 

Type: 67652000, automotive twin jack

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS free
    SVHC free (28.10.2008)