67751000 | PRO CAR

Automotive standard connector, 67751000, 8.0 A

Order No.: 37F102
EAN: 4099889906653
MPN:
67751000
PRO CAR
default L
Image may differ
Unit Price (€ / pc.)
1.2614 € *
Available: 222 pcs.
Leadtime: 4 Weeks **
Total Price:
1.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.2614 €

Automotive standard connectors, type PRO CAR 67751000.

With solder contacts and forced strain relief. Suitable for all outlets to DIN EN ISO 4165. For connecting all kinds of auxiliary equipment; Operating voltage: 12 to 24 V. Operating current: 8.0 A.

Type: 67751000, connector

Technical specifications
Connection solder connection
Version plug
Design straight
Colour black
Rated current 8 A
Voltage 12-24 V
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes