20 201 100 FAB | Wehrle
Automotive relays 1 Form C (NO/NC), 12 V (DC), 20 A, plug-in connection, 20 201 100 FAB
Automotive relays, type Wehrle Mini-Relais A 20.
With strap.
Technical attributes (type, type of contact, rated voltage, rated switching current, wiring diagram (A), circuit diagram (S)): 20 201 100, CO contacts, 12 V, 20/30 A, A 2, S 5
Connection | plug-in connection | |
Contact type | 1 Form C (NO/NC) | |
Contact material | Ag alloy | |
switching current | 20 A | |
Coil voltage (DC) | 12 V |
Country of origin | DE |
Customs tariff number | 85364900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |