Connection | THT | |
Contact type | 1 Form A (N/O) | |
Contact material | Ag alloy | |
Power | 0.64 W | |
Switching Voltage (DC) | 14 V | |
switching current | 30 A | |
Coil voltage (DC) | 12 V | |
Coil resistance | 225 Ω |
Country of origin | JP |
Customs tariff number | 85364190 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available