Panasonic

ACNM3112 | Panasonic

Automotive relays 1 Form A (N/O), 12 V (DC), 225 Ω, 30 A, 14 V (DC), THT, ACNM3112

Order No.:  34G4431
MPN:
ACNM3112
ACNM3112
Series:  CNM
EAN: 4099889361919
Panasonic
default L
default S
Images may differ
Unit Price (€ / pc.)
3.2368 € *
Available: 0 pcs.
Leadtime: On Request **
Add to Cart
Total Price:
3.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
3.2368 €
Description
Automotive-Relay, 1-Form-A, Single side stable, PC board
Technical specifications
Connection THT
Contact type 1 Form A (N/O)
Contact material Ag alloy
Power 0.64 W
Switching Voltage (DC) 14 V
switching current 30 A
Coil voltage (DC) 12 V
Coil resistance 225 Ω
Show similar products (0)
Logistics
Country of origin JP
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Search results: 1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Availability
Contact type
Connection
Coil voltage (DC)
switching current
Contact material
Coil resistance
Power
Switching Voltage (DC)
Automotive relays 1 Form C (NO/NC), 12 V (DC), 225 Ω, 30 A, 14 V (DC), THT, ACNM5112
Order No.:
 34G4432
Manufacturer:
 Panasonic
Manufacturer SKU:
 ACNM5112
Total Price: 3.40 € *
50 pcs.
3.4034 €
Available: 0 pcs.
Leadtime: On Request **
1 Form C (NO/NC)
THT
12 V
30 A
Ag alloy
225 Ω
0.64 W
14 V
Automotive relays 1 Form C (NO/NC), 12 V (DC), 225 Ω, 30 A, 14 V (DC), SMD, ACNM5112SAZ
Order No.:
 34G4433
Manufacturer:
 Panasonic
Manufacturer SKU:
 ACNM5112SAZ
Total Price: 3.34 € *
200 pcs.
3.3439 €
Available: 0 pcs.
Leadtime: On Request **
1 Form C (NO/NC)
SMD
12 V
30 A
Ag alloy
225 Ω
0.64 W
14 V
Automotive relays 1 Form C (NO/NC), 12 V (DC), 225 Ω, 30 A, 14 V (DC), THT, ACNM1112
Order No.:
 34G4430
Manufacturer:
 Panasonic
Manufacturer SKU:
 ACNM1112
Total Price: 3.33 € *
50 pcs.
3.332 €
Available: 0 pcs.
Leadtime: On Request **
1 Form C (NO/NC)
THT
12 V
30 A
Ag alloy
225 Ω
0.64 W
14 V
Automotive relays 1 Form A (N/O), 12 V (DC), 225 Ω, 30 A, 14 V (DC), THT, ACNM3112
Order No.:
 34G4431
Manufacturer:
 Panasonic
Manufacturer SKU:
 ACNM3112
Total Price: 3.24 € *
50 pcs.
3.2368 €
Available: 0 pcs.
Leadtime: On Request **
1 Form A (N/O)
THT
12 V
30 A
Ag alloy
225 Ω
0.64 W
14 V
Automotive relays 1 Form A (N/O), 12 V (DC), 225 Ω, 30 A, 14 V (DC), THT, ACNM7112
Order No.:
 34G4434
Manufacturer:
 Panasonic
Manufacturer SKU:
 ACNM7112
Total Price: 3.31 € *
50 pcs.
3.3082 €
Available: 0 pcs.
Leadtime: On Request **
1 Form A (N/O)
THT
12 V
30 A
Ag alloy
225 Ω
0.64 W
14 V
Automotive relays 1 Form A (N/O), 12 V (DC), 225 Ω, 30 A, 14 V (DC), SMD, ACNM7112SAZ
Order No.:
 34G4435
Manufacturer:
 Panasonic
Manufacturer SKU:
 ACNM7112SAZ
Total Price: 3.24 € *
200 pcs.
3.2368 €
Available: 0 pcs.
Leadtime: On Request **
1 Form A (N/O)
SMD
12 V
30 A
Ag alloy
225 Ω
0.64 W
14 V
*incl. VAT plus shipping costs
**Subject to prior sale
Images may differ