67101284 | PRO CAR
Power connector, 67101284
Order No.: 37F154
EAN: 4099891165512
MPN:
67101284
Unit Price (€ / pc.)
8.7108 € *
Available: 34 pcs.
Leadtime: 4 Weeks **
Total Price:
8.71 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7108 €
10 pcs.
7.6636 €
50 pcs.
7.1519 €
150 pcs.
6.8306 €
500 pcs.
6.4736 €
*incl. VAT plus shipping costs
**Subject to prior sale
Automotive power connectors with cable, type PRO CAR 67101284.
Operating current: up to 20 A. Operating voltage: 12 to 24 V, suitable for cigarette lighters and power outlets. Ready-to-use with 1.2 m cable 2 x 2.5 mm².
Type: 67101284, power connector
Technical specifications
Connection (1) | automotive plug | |
Connection (2) | open end | |
Cable length | 1.2 m | |
Cable cross-section | 2.5 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |