341820 | ESKA Erich Schweizer

Automotive flat fuse with LED, 2 A, 32 V, gray, (L x W x H) 10.9 x 3.8 x 16.55 mm, 341820

Order No.: 46G3700
EAN: 4099889123760
MPN:
341820
341.820
Series: 341.800
ESKA Erich Schweizer
default L
front L
Image may differ
Unit Price (€ / pc.)
0.6188 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
0.62 € *
Price list
Quantity
Price per unit*
100 pcs.
0.6188 €
500 pcs.
0.5712 €
1000 pcs.
0.5355 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flat fuse, 341820, ESKA Erich Schweizer

The 341820 mini flat fuse is suitable for applications in automotive industry.

Technical specifications
Version automotive flat fuse with LED
Breaking capacity 1000 A
Width 3.8 mm
Colour gray
Height 16.55 mm
Length 10.9 mm
Rated voltage 32 V
Rated current 2 A
Logistics
Country of origin TW
Customs tariff number 85361010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Colour
Rated current
Version
Width
Length
Breaking capacity
Height
Rated voltage
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Colour
Rated current
Version
Width
Length
Breaking capacity
Height
Rated voltage