350000 | ESKA Erich Schweizer
Car fuse holder, FKS, 30 A, 80 V, PCB mounting, 350000
Order No.: 46G720
EAN: 4099889127966
MPN:
350000
350.000
Unit Price (€ / pc.)
1.7731 € *
Available: 1,105 pcs.
Leadtime: 11 Weeks **
Total Price:
1.77 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7731 €
25 pcs.
1.5113 €
100 pcs.
1.3923 €
250 pcs.
1.3209 €
1000 pcs.
1.2138 €
*incl. VAT plus shipping costs
**Subject to prior sale
Automotive fuse holders, type Eska 350.
With 2 x 4 solder pins; Rated current: 30 A. Rated voltage: 32 V.
Type: 350,000, fuse holder
Technical specifications
Connection | PCB connection | |
Version | closed | |
Type of mounting | PCB mounting | |
For Fuse | FKS | |
Rated voltage | 80 V | |
Rated current | 30 A | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |