Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Automotive jack with spiral cable, 67878000. Length: 0.6 to 3.0 m

Order No. 37 F 125

Manufacturer name

PRO CAR

Manufacturer No.

67878000

piece
Total

€ 14.04
There are 20 piece in stock
Delivery:

scale from 1 from 10 from 50 from 100
Price* per piece € 14.042 € 11.90 € 10.472 € 9.401
product.detail.add.UNDEFINED

Technical features

Manufacturer information

Manufacturer name PRO CAR
Manufacturer number 67878000
Country of origin Germany
Customs tariff number 85444290
The above illustration may deviate

Automotive jacks with cable, type PRO CAR 6787.

Jack (inner diameter 21 mm) with spiral cable; Operating voltage: 12 to 24 V. Operating current: max. 8.0 A.

 

With spiral cable.

Cable: 2 x 0.75 mm². Length: 0.6 to 3.0 m.

 

Type: 67878000, jack with spiral cable

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS free
    SVHC free (28.10.2008)