166.7000.4502 | Littelfuse

Automotive flat fuse, 5 A, 80 V, brown, (L x W x H) 19 x 5 x 19 mm, 166.7000.4502

Order No.: 46G3122
EAN: 4099889123364
MPN:
166.7000.4502
FKS 80V 5A
Series: FKS ATO
Littelfuse
default L
front L
Image may differ
Unit Price (€ / pc.)
6.5807 € *
Available: 500 pcs.
Leadtime: On Request **
Total Price:
6.58 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5807 €
10 pcs.
5.7953 €
100 pcs.
5.0813 €
250 pcs.
4.8909 €
1000 pcs.
4.5696 €
*incl. VAT plus shipping costs
**Subject to prior sale

Blade fuse, 166.7000.4502, Littelfuse

The 166.7000.4502 blade fuse is rated at 80 V, featuring a three part construction with copper contacts for excellent reliability in harsh environment conditions and low voltage drop.

Technical specifications
Version automotive flat fuse
Breaking capacity 1 kA
Width 5 mm
Colour brown
Height 19 mm
Length 19 mm
Rated voltage 80 V
Rated current 5 A
Logistics
Country of origin MX
Customs tariff number 85361010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Colour
Rated current
Version
Width
Length
Breaking capacity
Height
Rated voltage
1 item in 9 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Colour
Rated current
Version
Width
Length
Breaking capacity
Height
Rated voltage
Automotive flat fuse, 15 A, 80 V, blue, (L x W x H) 19 x 5 x 19 mm, 166.7000.5152
Order No.:
 46G3128
Manufacturer:
 Littelfuse
Manufacturer SKU:
 166.7000.5152
Available: 0 pcs. Leadtime: On Request ** Next delivery: 475 pcs. on 2024-05-03
Total Price: 6.58 € *
1 pcs.
6.5807 €
10 pcs.
5.7953 €
100 pcs.
5.0813 €
250 pcs.
4.8909 €
1000 pcs.
4.5696 €
blue
15 A
automotive flat fuse
5 mm
19 mm
1 kA
19 mm
80 V