47.200 | Kendrion Kuhnke

Outlet choke, 47.200

Order No.: 60G550
EAN: 4099891490317
MPN:
47.200
Series: 47
Kendrion Kuhnke
default L
front L
Image may differ
Unit Price (€ / pc.)
54.7638 € *
Available: 5 pcs.
Leadtime: 3 Weeks **
Total Price:
54.76 € *
Price list
Quantity
Price per unit*
1 pcs.
54.7638 €
5 pcs.
51.4794 €
15 pcs.
49.5040 €
50 pcs.
47.3025 €
150 pcs.
45.3390 €
*incl. VAT plus shipping costs
**Subject to prior sale

Check valves, type Kuhnke 47.

For adjusting flow volumes and cylinder speed, very fine regulating circuit, optimal coordination of the spindle rotation with setup characteristics; Pressure range: max. 8.0 bar. Rated width: 2.0 mm. Housing material: brass. Choke needle: stainless steel. Mounting position: any. Pressurized media fitting: M 5. Medium: filtered, oiled, or filtered and non-oiled compressed air, or other gaseous media with viscosity in accordance with ISO-VG 10. Ambient temperatures: –10 to +70 °C.

Outlet chokes, type 47.200.

For cylinder speed adjustments, the choke is closed by clockwise turns and can be screwed into the venting channels of the miniature valves.

Type: 47.200, outlet choke

Technical specifications
Connection M5 connector
Version Outlet choke
Pressure range 0-8 bar
Nominal width 2 mm
Logistics
Country of origin DE
Customs tariff number 84818059
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 60G615

Manufacturer SKU:

 47.266

 

Available: 0 pcs. Leadtime: On Request **
22.68 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
22.6814 €
20 pcs.
21.9912 €
50 pcs.
21.3248 €