10037497 | Fischer Elektronik
Clip-on heatsink, 3.5 x 9.5 x 15 mm, 80 K/W, black anodized
Order No.: 65B330
EAN: 4099889471359
MPN:
10037497
KK 92
Unit Price (€ / pc.)
0.3570 € *
Available: 454 pcs.
Leadtime: 8 Weeks **
Total Price:
0.71 € *
Price list
Quantity
Price per unit*
2 pcs.
0.3570 €
20 pcs.
0.1952 €
100 pcs.
0.1725 €
1000 pcs.
0.1523 €
10000 pcs.
0.1309 €
*incl. VAT plus shipping costs
**Subject to prior sale
Miniature heatsinks, type Fischer Typ KK 92.
Snap-on heatsink for SOT 32, TO 5, TO 126, SOT 82, made of blackened spring bronze.
Technical specifications
Version | clip-on heatsink | |
Width | 9.5 mm | |
Height | 15 mm | |
Length | 3.5 mm | |
Max. heat resistance | 80 K/W | |
Surface type | black anodized |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74072900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |