Snap-on heatsinks, type Fischer FK.
For TO 218, TO 220, TO 247, TO 248 and SIP Multiwatt, made of copper with solderable finish.
Without solder lug, type FK.
Version | clip-on heatsink | |
Width | 20 mm | |
Suitable for | TO220, TO248, TO247, TO218, SIP Multiwatt | |
Height | 9 mm | |
Length | 27 mm | |
Material | copper | |
Max. heat resistance | 20.2 K/W | |
Surface type | solderable surface |
Country of origin | DE |
Customs tariff number | 76169990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available