10005918 | Fischer Elektronik

Clip-on heatsink, 27 x 40 x 19.1 mm, 12 K/W, black anodized

Order No.: 65B470
EAN: 4099889471670
MPN:
10005918
AKK 191
Series: AKK
Fischer Elektronik
default L
Image may differ
Unit Price (€ / pc.)
4.6767 € *
Available: 136 pcs.
Leadtime: 8 Weeks **
Total Price:
4.68 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6767 €
10 pcs.
4.1055 €
100 pcs.
3.6057 €
250 pcs.
3.4748 €
1000 pcs.
3.2487 €
*incl. VAT plus shipping costs
**Subject to prior sale

Snap-on heatsinks for TO 3, type Fischer AKK.

Made of black anodized aluminum die cast.

Technical specifications
Version finger shaped heatsink
Width 40 mm
Height 19.1 mm
Length 27 mm
Material aluminum
Max. heat resistance 12 K/W
Surface type black anodized
Logistics
Country of origin DE
Customs tariff number 76169910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Max. heat resistance
Height
Material
Version
Width
Length
Surface type
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Max. heat resistance
Height
Material
Version
Width
Length
Surface type
Clip-on heatsink, 27 x 40 x 19.1 mm, 12 K/W, black anodized
Order No.:
 65B470
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10005918
Available: 136 pcs. Leadtime: 8 Weeks **
Total Price: 4.68 € *
1 pcs.
4.6767 €
10 pcs.
4.1055 €
100 pcs.
3.6057 €
250 pcs.
3.4748 €
1000 pcs.
3.2487 €
12 K/W
19.1 mm
aluminum
finger shaped heatsink
40 mm
27 mm
black anodized
Clip-on heatsink, 27 x 40 x 12.7 mm, 14 K/W, black anodized
Order No.:
 65B472
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10005917
Available: 143 pcs. Leadtime: 14 Weeks **
Total Price: 2.17 € *
1 pcs.
2.1658 €
14 K/W
12.7 mm
aluminum
finger shaped heatsink
40 mm
27 mm
black anodized